+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK-575-WL

Test acces: test needle; Maksimum spring compression: 2.29mm


Manufacturer: FIXTEST

Manufacturer part number:
FK-575-WL
TME Symbol:
FK-575-WL

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Maksimum spring compression
2.29mm
Tip diameter
1.29mm
Contact material
brass
Operating temperature
-55...250°C
Current rating
5A
Spring compression force
2N
Contact plating
gold-plated
Operational spring compression
1.52mm
Mounting
soldered
Length
10.2mm
Max. contact resistance:
20mΩ
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
*
FK-575-WL
0 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 5 pcs - 1.49 USDGross price for quantities from 5 pcs - 1.78 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.