+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK-586B

Test probe: battery; 1A; Ø: 1.02mm; copper alloy; 0.5N; soldered


Manufacturer: FIXTEST

Manufacturer part number:
FK-586B
TME Symbol:
FK-586B

Specification

Manufacturer
FIXTEST
Type of test probe
battery
Current rating
1A
Tip diameter
1.02mm
Contact material
copper alloy
Spring compression force
0.5N
Contact plating
gold-plated
Operational spring compression
1.33mm
Maksimum spring compression
2mm
Mounting
soldered
Max. contact resistance:
30mΩ
Length
8.5mm
Operating temperature
-55...250°C
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
*
FK-586B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.35 GBPGross price for quantities from 1 pcs - 1.62 GBP
Net price for quantities from 5 pcs - 1.20 GBPGross price for quantities from 5 pcs - 1.44 GBP
Net price for quantities from 25 pcs - 1.13 GBPGross price for quantities from 25 pcs - 1.36 GBP