+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK-648

Test probe: battery; 1A; Ø: 1.07mm; brass; 0.95N; soldered; 30mΩ


Manufacturer: FIXTEST

Manufacturer part number:
FK-648
TME Symbol:
FK-648

Specification

Manufacturer
FIXTEST
Type of test probe
battery
Current rating
1A
Tip diameter
1.07mm
Contact material
brass
Spring compression force
0.95N
Contact plating
gold-plated
Operational spring compression
0.7mm
Maksimum spring compression
1mm
Mounting
soldered
Max. contact resistance:
30mΩ
Length
3.5mm
Operating temperature
-55...125°C
Dimensions
Gross weight0.033 g
See other products in this category: Test Probes FIXTEST,
*
FK-648
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.26 EURGross price for quantities from 1 pcs - 1.52 EUR
Net price for quantities from 5 pcs - 1.13 EURGross price for quantities from 5 pcs - 1.35 EUR
Net price for quantities from 25 pcs - 1.05 EURGross price for quantities from 25 pcs - 1.26 EUR