+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK-664

Test probe: battery; 8A; Ø: 1.26mm; copper alloy; 1.2N; soldered


Manufacturer: FIXTEST

Manufacturer part number:
FK-664
TME Symbol:
FK-664

Specification

Manufacturer
FIXTEST
Type of test probe
battery
Current rating
8A
Tip diameter
1.26mm
Contact material
copper alloy
Spring compression force
1.2N
Contact plating
gold-plated
Operational spring compression
1.7mm
Maksimum spring compression
2.5mm
Mounting
soldered
Max. contact resistance:
30mΩ
Length
11.8mm
Operating temperature
-55...125°C
Dimensions
Gross weight0.25 g
See other products in this category: Test Probes FIXTEST,
*
FK-664
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.36 EURGross price for quantities from 1 pcs - 2.84 EUR
Net price for quantities from 5 pcs - 2.11 EURGross price for quantities from 5 pcs - 2.53 EUR
Net price for quantities from 25 pcs - 1.97 EURGross price for quantities from 25 pcs - 2.37 EUR