+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK-680

Test acces: test needle; -55÷250°C; 2A; Ø: 1mm; Contacts: brass

Manufacturer: FIXTEST

Manufacturer part number:
FK-680
TME Symbol:
FK-680

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Operating temperature
-55...250°C
Current rating
2A
Maksimum spring compression
1mm
Tip diameter
1mm
Contact material
brass
Spring compression force
0.7N
Contact plating
gold-plated
Operational spring compression
0.6mm
Mounting
soldered
Length
5.2mm
Max. contact resistance:
15mΩ
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
*
FK-680
0 in TME stock
Net price for quantities from 1 pcs - 1.90 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 5 pcs - 1.69 USDGross price for quantities from 5 pcs - 2.02 USD
Net price for quantities from 25 pcs - 1.58 USDGross price for quantities from 25 pcs - 1.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.