+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK-691-06

Test acces: test needle; Maksimum spring compression: 1.7mm


Manufacturer: FIXTEST

Manufacturer part number:
FK-691-06
TME Symbol:
FK-691-06

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Maksimum spring compression
1.7mm
Tip diameter
1.3mm
Contact material
bronze
Operating temperature
-55...250°C
Current rating
5A
Spring compression force
0.6N
Contact plating
gold-plated
Operational spring compression
1mm
Mounting
soldered
Length
11mm
Max. contact resistance:
30mΩ
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
*
FK-691-06
0 in TME stock
Net price for quantities from 1 pcs - 1.45 EURGross price for quantities from 1 pcs - 1.73 EUR
Net price for quantities from 5 pcs - 1.29 EURGross price for quantities from 5 pcs - 1.54 EUR
Net price for quantities from 25 pcs - 1.21 EURGross price for quantities from 25 pcs - 1.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.