+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK-715

Test probe: battery; 2A; Ø: 1.4mm; brass; 0.5N; Plating: gold-plated


Manufacturer: FIXTEST

Manufacturer part number:
FK-715
TME Symbol:
FK-715

Specification

Manufacturer
FIXTEST
Type of test probe
battery
Current rating
2A
Tip diameter
1.4mm
Contact material
brass
Spring compression force
0.5N
Contact plating
gold-plated
Operational spring compression
0.9mm
Maksimum spring compression
1.4mm
Mounting
soldered
Max. contact resistance:
30mΩ
Length
5.9mm
Operating temperature
-55...250°C
Dimensions
Gross weight0.11 g
See other products in this category: Test Probes FIXTEST,
*
FK-715
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.57 EURGross price for quantities from 1 pcs - 3.07 EUR
Net price for quantities from 5 pcs - 2.28 EURGross price for quantities from 5 pcs - 2.73 EUR
Net price for quantities from 25 pcs - 2.13 EURGross price for quantities from 25 pcs - 2.56 EUR