+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK-717-05

Test acces: test needle; Maksimum spring compression: 5.2mm


Manufacturer: FIXTEST

Manufacturer part number:
FK-717-05
TME Symbol:
FK-717-05

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Maksimum spring compression
5.2mm
Tip diameter
1.6mm
Contact material
copper alloy
Operating temperature
-55...250°C
Current rating
3A
Spring compression force
0.5N
Contact plating
gold-plated
Operational spring compression
3.3mm
Mounting
soldered
Length
14.1mm
Max. contact resistance:
30mΩ
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
*
FK-717-05
0 in TME stock
Net price for quantities from 1 pcs - 1.63 EURGross price for quantities from 1 pcs - 1.95 EUR
Net price for quantities from 5 pcs - 1.45 EURGross price for quantities from 5 pcs - 1.73 EUR
Net price for quantities from 25 pcs - 1.36 EURGross price for quantities from 25 pcs - 1.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.