+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK-717

Test probe: battery; 3A; Ø: 1.6mm; copper alloy; 2N; soldered; 30mΩ


Manufacturer: FIXTEST

Manufacturer part number:
FK-717
TME Symbol:
FK-717

Specification

Manufacturer
FIXTEST
Type of test probe
battery
Current rating
3A
Tip diameter
1.6mm
Contact material
copper alloy
Spring compression force
2N
Contact plating
gold-plated
Operational spring compression
3.3mm
Maksimum spring compression
5.2mm
Mounting
soldered
Max. contact resistance:
30mΩ
Length
14.1mm
Operating temperature
-55...250°C
Dimensions
Gross weight0.244 g
See other products in this category: Test Probes FIXTEST,
*
FK-717
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.63 EURGross price for quantities from 1 pcs - 1.95 EUR
Net price for quantities from 5 pcs - 1.45 EURGross price for quantities from 5 pcs - 1.73 EUR
Net price for quantities from 25 pcs - 1.35 EURGross price for quantities from 25 pcs - 1.62 EUR