+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK-725

Test acces: test needle; -55÷250°C; 3A; Ø: 2mm; 0.7N; soldered; 30mΩ

Manufacturer: FIXTEST

Manufacturer part number:
FK-725
TME Symbol:
FK-725

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Operating temperature
-55...250°C
Current rating
3A
Maksimum spring compression
3.9mm
Tip diameter
2mm
Contact material
copper alloy
Spring compression force
0.7N
Contact plating
gold-plated
Operational spring compression
2.5mm
Mounting
soldered
Length
11.3mm
Max. contact resistance:
30mΩ
Dimensions
Gross weight0.19 g
See other products in this category: Test Probes FIXTEST,
*
FK-725
66 in TME stock
Net price for quantities from 1 pcs - 1.63 EURGross price for quantities from 1 pcs - 1.95 EUR
Net price for quantities from 5 pcs - 1.45 EURGross price for quantities from 5 pcs - 1.74 EUR
Net price for quantities from 25 pcs - 1.36 EURGross price for quantities from 25 pcs - 1.63 EUR
No. of pieces (Multiplicity: 1)