+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK-783

Test probe: battery; 200mA; 35VDC; Ø: 0.5mm; 1N; 50mΩ; L: 19.2mm


Manufacturer: FIXTEST

Manufacturer part number:
FK-783
TME Symbol:
FK-783

Specification

Manufacturer
FIXTEST
Type of test probe
battery
Current rating
0.2A
Rated voltage
35V DC
Tip diameter
0.5mm
Spring compression force
1N
Operational spring compression
1.1mm
Maksimum spring compression
2.7mm
Max. contact resistance:
50mΩ
Length
19.2mm
Measuring instruments application
Automotive
Operating temperature
-30...105°C
Dimensions
Gross weight10 g
See other products in this category: Test Probes FIXTEST,
*
FK-783
71 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.20 EURGross price for quantities from 1 pcs - 12.24 EUR
Net price for quantities from 5 pcs - 9.00 EURGross price for quantities from 5 pcs - 10.81 EUR
Net price for quantities from 25 pcs - 8.46 EURGross price for quantities from 25 pcs - 10.16 EUR