+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1754322

Connector: pluggable terminal block; plug; COMBICON M; 12A; 630V

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1754322

Alternative designations: FKC 2,5/ 2-STF-5,08 AU

TME Symbol:
FKC2.52-STF-5.08AU

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
2
Electrical mounting
push-in
Contact plating
gold-plated
Flammability rating
UL94V-0
Body material
PA
Length
25.73mm
Body colour
green
Contacts pitch
5.08mm
Locking system
threaded joint
Height
15mm
Width
20.26mm
Gross weight4.894 g
Certificates
EAN code4046356328678
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1754322
0 in TME stock
Net price for quantities from 50 pcs - 5.24 USDGross price for quantities from 50 pcs - 6.29 USD
Net price for quantities from 100 pcs - 4.95 USDGross price for quantities from 100 pcs - 5.94 USD
No. of pieces (Multiplicity: 50)