+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

021 020 17

Screwdriver bit: Pozidriv®; PZ2; 1/4"; Overall len: 25mm; 100pcs.


Manufacturer: FELO

Manufacturer part number:
021 020 17
TME Symbol:
FL02102017

Specification

Manufacturer
FELO
Type of screwdriver bit
Pozidriv®
Bit size
PZ2
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
100pcs.
Gross weight543.2 g
See other products in this category: Screwdriver Bits FELO,
*
021 020 17
1 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 51.54 USDGross price for quantities from 1 pcg - 61.85 USD
Net price for quantities from 3 pcg - 49.70 USDGross price for quantities from 3 pcg - 59.64 USD