+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

021 020 70

Screwdriver bit; Pozidriv®; PZ2; 1/4"; Overall len: 25mm


Manufacturer: FELO

Manufacturer part number:
021 020 70
TME Symbol:
FL02102070

Specification

Manufacturer
FELO
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ2
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight5.126 g
See other products in this category: Screwdriver Bits FELO,
*
021 020 70
11 in TME stock
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.67 USD
Net price for quantities from 3 pcs - 2.15 USDGross price for quantities from 3 pcs - 2.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs