+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

021 030 10

Screwdriver bit: Pozidriv®; PZ3; 1/4"; Overall len: 25mm


Manufacturer: FELO

Manufacturer part number:
021 030 10
TME Symbol:
FL02103010

Specification

Manufacturer
FELO
Type of screwdriver bit
Pozidriv®
Bit size
PZ3
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight6 g
See other products in this category: Screwdriver Bits FELO,
*
021 030 10
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.63 GBPGross price for quantities from 1 pcs - 0.75 GBP
Net price for quantities from 3 pcs - 0.53 GBPGross price for quantities from 3 pcs - 0.63 GBP