+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

022 010 17

Screwdriver bit; Phillips; PH1; 1/4"; Overall len: 25mm; 100pcs.

Manufacturer: FELO

Manufacturer part number:
022 010 17
TME Symbol:
FL02201017

Specification

Manufacturer
FELO
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH1
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
100pcs.
Gross weight470 g
See other products in this category: Screwdriver Bits FELO,
*
022 010 17
0 in TME stock
Net price for quantities from 1 pcg - 46.48 EURGross price for quantities from 1 pcg - 55.78 EUR
Net price for quantities from 3 pcg - 44.82 EURGross price for quantities from 3 pcg - 53.78 EUR
No. of packages (Multiplicity: 1)