+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

022 030 17

Screwdriver bit; Phillips; PH3; 1/4"; Overall len: 25mm; 100pcs.

Manufacturer: FELO

Manufacturer part number:
022 030 17
TME Symbol:
FL02203017

Specification

Manufacturer
FELO
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH3
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
100pcs.
Gross weight560 g
See other products in this category: Screwdriver Bits FELO,
*
022 030 17
0 in TME stock
Net price for quantities from 1 pcg - 39.82 GBPGross price for quantities from 1 pcg - 47.78 GBP
Net price for quantities from 3 pcg - 38.40 GBPGross price for quantities from 3 pcg - 46.07 GBP
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.