+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

022 030 70

Screwdriver bit; Phillips; PH3; 1/4"; Overall len: 25mm

Manufacturer: FELO

Manufacturer part number:
022 030 70
TME Symbol:
FL02203070

Specification

Manufacturer
FELO
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH3
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight6 g
See other products in this category: Screwdriver Bits FELO,
*
022 030 70
0 in TME stock
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.69 USD
Net price for quantities from 3 pcs - 2.17 USDGross price for quantities from 3 pcs - 2.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.