+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

022 042 10

Screwdriver bit; Phillips; PH4; 1/4"; Overall len: 32mm

Manufacturer: FELO

Manufacturer part number:
022 042 10
TME Symbol:
FL02204210

Specification

Manufacturer
FELO
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH4
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
32mm
Gross weight11 g
See other products in this category: Screwdriver Bits FELO,
*
022 042 10
0 in TME stock
Net price for quantities from 1 pcs - 1.76 EURGross price for quantities from 1 pcs - 2.12 EUR
Net price for quantities from 3 pcs - 1.70 EURGross price for quantities from 3 pcs - 2.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.