+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

024 200 10

Screwdriver bit: hex key; HEX 2mm; 1/4"; Overall len: 25mm


Manufacturer: FELO

Manufacturer part number:
024 200 10
TME Symbol:
FL02420010

Specification

Manufacturer
FELO
Type of screwdriver bit
hex key
Bit size
HEX 2mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight5 g
See other products in this category: Screwdriver Bits FELO,
*
024 200 10
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.90 GBPGross price for quantities from 1 pcs - 1.07 GBP
Net price for quantities from 3 pcs - 0.87 GBPGross price for quantities from 3 pcs - 1.04 GBP
Packaging method by the manufacturer:Bag = 10 pcs