+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

026 060 10

Screwdriver bit; Torx®; TX06; 1/4"; Overall len: 25mm


Manufacturer: FELO

Manufacturer part number:
026 060 10
TME Symbol:
FL02606010

Specification

Manufacturer
FELO
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX06
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight4.342 g
See other products in this category: Screwdriver Bits FELO,
*
026 060 10
1 in TME stock
Net price for quantities from 1 pcs - 1.25 EURGross price for quantities from 1 pcs - 1.50 EUR
Net price for quantities from 3 pcs - 1.21 EURGross price for quantities from 3 pcs - 1.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs