+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

030 105 10

Screwdriver bit; slot; 10x1.6mm; 1/4"; Overall len: 50mm


Manufacturer: FELO

Manufacturer part number:
030 105 10
TME Symbol:
FL03010510

Specification

Manufacturer
FELO
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
10x1.6mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight17.09 g
See other products in this category: Screwdriver Bits FELO,
*
030 105 10
7 in TME stock
Net price for quantities from 1 pcs - 5.02 USDGross price for quantities from 1 pcs - 6.02 USD
Net price for quantities from 3 pcs - 4.85 USDGross price for quantities from 3 pcs - 5.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs