+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

030 528 10

Screwdriver bit; slot; 5.5x1mm; 1/4"; Overall len: 100mm


Manufacturer: FELO

Manufacturer part number:
030 528 10
TME Symbol:
FL03052810

Specification

Manufacturer
FELO
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
5.5x1mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
100mm
Gross weight19 g
See other products in this category: Screwdriver Bits FELO,
*
030 528 10
0 in TME stock
Net price for quantities from 1 pcs - 5.11 USDGross price for quantities from 1 pcs - 6.13 USD
Net price for quantities from 3 pcs - 4.93 USDGross price for quantities from 3 pcs - 5.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.