+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031 017 10

Screwdriver bit; Pozidriv®; PZ1; 1/4"; Overall len: 70mm


Manufacturer: FELO

Manufacturer part number:
031 017 10
TME Symbol:
FL03101710

Specification

Manufacturer
FELO
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ1
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
70mm
Gross weight11.28 g
See other products in this category: Screwdriver Bits FELO,
*
031 017 10
33 in TME stock
Net price for quantities from 1 pcs - 2.53 EURGross price for quantities from 1 pcs - 3.03 EUR
Net price for quantities from 5 pcs - 2.42 EURGross price for quantities from 5 pcs - 2.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs