+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031 035 10

Screwdriver bit; Pozidriv®; PZ3; 1/4"; Overall len: 50mm


Manufacturer: FELO

Manufacturer part number:
031 035 10
TME Symbol:
FL03103510

Specification

Manufacturer
FELO
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ3
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight11 g
See other products in this category: Screwdriver Bits FELO,
*
031 035 10
0 in TME stock
Net price for quantities from 1 pcs - 2.10 EURGross price for quantities from 1 pcs - 2.52 EUR
Net price for quantities from 3 pcs - 2.02 EURGross price for quantities from 3 pcs - 2.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.