+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

032 005 10

Screwdriver bit: Phillips; PH0; 1/4"; Overall len: 50mm


Manufacturer: FELO

Manufacturer part number:
032 005 10
TME Symbol:
FL03200510

Specification

Manufacturer
FELO
Type of screwdriver bit
Phillips
Bit size
PH0
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight7.48 g
See other products in this category: Screwdriver Bits FELO,
*
032 005 10
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 3 pcs - 1.88 USDGross price for quantities from 3 pcs - 2.25 USD
Packaging method by the manufacturer:
Bag = 10 pcs