+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

032 017 10

Screwdriver bit: Phillips; PH1; 1/4"; Overall len: 70mm


Manufacturer: FELO

Manufacturer part number:
032 017 10
TME Symbol:
FL03201710

Specification

Manufacturer
FELO
Type of screwdriver bit
Phillips
Bit size
PH1
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
70mm
Gross weight11.265 g
See other products in this category: Screwdriver Bits FELO,
*
032 017 10
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.49 EURGross price for quantities from 1 pcs - 2.99 EUR
Net price for quantities from 5 pcs - 2.39 EURGross price for quantities from 5 pcs - 2.86 EUR
Packaging method by the manufacturer:Bag = 5 pcs