+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

032 035 70

Screwdriver bit; Phillips; PH3; 1/4"; Overall len: 50mm

Manufacturer: FELO

Manufacturer part number:
032 035 70
TME Symbol:
FL03203570

Specification

Manufacturer
FELO
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH3
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight12 g
See other products in this category: Screwdriver Bits FELO,
*
032 035 70
0 in TME stock
Net price for quantities from 1 pcs - 4.60 USDGross price for quantities from 1 pcs - 5.52 USD
Net price for quantities from 3 pcs - 4.44 USDGross price for quantities from 3 pcs - 5.33 USD
No. of pieces (Multiplicity: 1)