+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

032 037 10

Screwdriver bit; Phillips; PH3; 1/4"; Overall len: 70mm


Manufacturer: FELO

Manufacturer part number:
032 037 10
TME Symbol:
FL03203710

Specification

Manufacturer
FELO
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH3
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
70mm
Gross weight18 g
See other products in this category: Screwdriver Bits FELO,
*
032 037 10
0 in TME stock
Net price for quantities from 1 pcs - 3.74 USDGross price for quantities from 1 pcs - 4.48 USD
Net price for quantities from 5 pcs - 3.60 USDGross price for quantities from 5 pcs - 4.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.