+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

032 917 16

Tools set: screwdriver bits; Phillips,Pozidriv®; Holder: E6,3mm


Manufacturer: FELO

Manufacturer part number:
032 917 16
TME Symbol:
FL03291716

Specification

Manufacturer
FELO
Type of tools set
screwdriver bits
Kind of bit
Phillips, Pozidriv®
Kind of holder
E6,3mm
Overall length
70mm
Bit size
PH1, PZ1, PH2, PZ2, PH3, PZ3
Holder socket size - inch
1/4"
Quantity in set/package
6pcs.
Gross weight72 g
See other products in this category: Screwdriver Bits Sets FELO,
*
032 917 16
0 in TME stock
Net price for quantities from 1 set - 12.23 EURGross price for quantities from 1 set - 14.67 EUR
Net price for quantities from 3 set - 11.79 EURGross price for quantities from 3 set - 14.15 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.