+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

033 105 10

Screwdriver bit; Torx® PLUS; 10IP; 1/4"; Overall len: 50mm


Manufacturer: FELO

Manufacturer part number:
033 105 10
TME Symbol:
FL03310510

Specification

Manufacturer
FELO
Type of tool
screwdriver bit
Kind of bit
Torx® PLUS
Bit size
10IP
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight9 g
See other products in this category: Screwdriver Bits FELO,
*
033 105 10
0 in TME stock
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.81 USD
Net price for quantities from 3 pcs - 3.86 USDGross price for quantities from 3 pcs - 4.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.