+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

034 605 10

Screwdriver bit; hex key; HEX 6mm; 1/4"; Overall len: 50mm

Manufacturer: FELO

Manufacturer part number:
034 605 10
TME Symbol:
FL03460510

Specification

Manufacturer
FELO
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 6mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight13 g
See other products in this category: Screwdriver Bits FELO,
*
034 605 10
0 in TME stock
Net price for quantities from 1 pcs - 1.92 EURGross price for quantities from 1 pcs - 2.31 EUR
Net price for quantities from 3 pcs - 1.86 EURGross price for quantities from 3 pcs - 2.23 EUR
No. of pieces (Multiplicity: 1)