+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

034 805 10

Screwdriver bit; hex key; HEX 8mm; 1/4"; Overall len: 50mm

Manufacturer: FELO

Manufacturer part number:
034 805 10
TME Symbol:
FL03480510

Specification

Manufacturer
FELO
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 8mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight13 g
See other products in this category: Screwdriver Bits FELO,
*
034 805 10
0 in TME stock
Net price for quantities from 1 pcs - 2.48 USDGross price for quantities from 1 pcs - 2.98 USD
Net price for quantities from 3 pcs - 2.40 USDGross price for quantities from 3 pcs - 2.87 USD
No. of pieces (Multiplicity: 1)