+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

038 103 99

Holder; Overall len: 58mm; magnetic


Manufacturer: FELO

Manufacturer part number:
038 103 99
TME Symbol:
FL03810399

Specification

Manufacturer
FELO
Type of tool
holder
Overall length
58mm
Version
magnetic
Gross weight20.905 g
See other products in this category: Screwdriver Bits FELO,
*
038 103 99
30 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 3 pcs - 1.81 USDGross price for quantities from 3 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.