+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

039 070 10

Screwdriver bit; 6-angles socket; 1/4"; HEX 7mm


Manufacturer: FELO

Manufacturer part number:
039 070 10
TME Symbol:
FL03907010

Specification

Manufacturer
FELO
Type of tool
screwdriver bit
Kind of bit
6-angles socket
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Socket size
HEX 7mm
Overall length
66mm
Gross weight25.62 g
See other products in this category: Screwdriver Bits FELO,
*
039 070 10
13 in TME stock
Net price for quantities from 1 pcs - 5.16 EURGross price for quantities from 1 pcs - 6.19 EUR
Net price for quantities from 3 pcs - 4.97 EURGross price for quantities from 3 pcs - 5.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs