+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

039 080 10

Screwdriver bit: 6-angles socket; 1/4"; HEX 8mm


Manufacturer: FELO

Manufacturer part number:
039 080 10
TME Symbol:
FL03908010

Specification

Manufacturer
FELO
Type of screwdriver bit
6-angles socket
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Socket size
HEX 8mm
Overall length
66mm
Gross weight30.6 g
See other products in this category: Screwdriver Bits FELO,
*
039 080 10
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.12 EURGross price for quantities from 1 pcs - 6.14 EUR
Net price for quantities from 3 pcs - 4.94 EURGross price for quantities from 3 pcs - 5.92 EUR
Packaging method by the manufacturer:Bag = 5 pcs