+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

074 600 10

Screwdriver bit: hex key; 6mm; double-sided


Manufacturer: FELO

Manufacturer part number:
074 600 10
TME Symbol:
FL07460010

Specification

Manufacturer
FELO
Type of screwdriver bit
hex key
Bit size
6mm
Version
double-sided
Gross weight12 g
See other products in this category: Screwdriver Bits FELO,
*
074 600 10
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.37 EURGross price for quantities from 1 pcs - 1.65 EUR
Net price for quantities from 3 pcs - 1.32 EURGross price for quantities from 3 pcs - 1.59 EUR