+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL101A

Enclosure: wall mounting; X: 200mm; Y: 250mm; Z: 160mm; orion+; steel


Manufacturer: HAGER

Manufacturer part number:
FL101A
TME Symbol:
FL101A

Specification

Manufacturer
HAGER
Type of enclosure
wall mounting
Dimension X
200mm
Dimension Y
250mm
Dimension Z
160mm
Manufacturer series
orion+
Enclosure material
steel
Body colour
light grey
Cover colour
grey
IP rating
IP65
Mechanical impact resistance
IK10
Caution!
  • without mounting plate
Gross weight3.9748 kg
See other products in this category: Wall Mounting Enclosures HAGER,
See other products from this series.:
*
FL101A
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 129.59 USDGross price for quantities from 1 pcs - 155.51 USD
Net price for quantities from 5 pcs - 120.95 USDGross price for quantities from 5 pcs - 145.14 USD
Net price for quantities from 10 pcs - 112.31 USDGross price for quantities from 10 pcs - 134.77 USD