+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL104A

Enclosure: wall mounting; X: 300mm; Y: 350mm; Z: 160mm; orion+; steel


Manufacturer: HAGER

Manufacturer part number:
FL104A
TME Symbol:
FL104A

Specification

Manufacturer
HAGER
Type of enclosure
wall mounting
Dimension X
300mm
Dimension Y
350mm
Dimension Z
160mm
Manufacturer series
orion+
Enclosure material
steel
Body colour
light grey
Cover colour
grey
IP rating
IP65
Mechanical impact resistance
IK10
Caution!
  • without mounting plate
Gross weight6.1356 kg
See other products in this category: Wall Mounting Enclosures HAGER,
See other products from this series.:
*
FL104A
1 in TME stock
Net price for quantities from 1 pcs - 103.57 USDGross price for quantities from 1 pcs - 124.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts