+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BLOCK | |
Type of transformer | encapsulated | |
Power | 10VA | |
Primary voltage | 115V AC x2 | |
Secondary voltage 1 | 18V | |
Secondary voltage 2 | 18V | |
Secondary winding current 1 | 277mA | |
Secondary winding current 2 | 277mA | |
IP rating | IP00 | |
Conform to the norm | EN 61558-2-6 UL 5085-1 | |
Manufacturer series | FL | |
Insulation class | E | |
Body dimensions | 68x57x23mm |