+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 10/8

Transformer: encapsulated; 10VA; 115VACx2; 8V; 8V; 625mA; 625mA; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 10/8
TME Symbol:
FL10/8

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
10VA
Primary voltage
115V AC x2
Secondary voltage 1
8V
Secondary voltage 2
8V
Secondary winding current 1
0.625A
Secondary winding current 2
0.625A
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
E
Body dimensions
68x57x23mm
Gross weight283.2 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 10/8
15 in TME stock
Net price for quantities from 1 pcs - 15.99 EURGross price for quantities from 1 pcs - 19.19 EUR
Net price for quantities from 5 pcs - 15.47 EURGross price for quantities from 5 pcs - 18.56 EUR
Net price for quantities from 10 pcs - 14.93 EURGross price for quantities from 10 pcs - 17.91 EUR
Net price for quantities from 20 pcs - 14.40 EURGross price for quantities from 20 pcs - 17.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.