+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 10/9

Transformer: encapsulated; 10VA; 115VACx2; 9V; 9V; 555mA; 555mA; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 10/9
TME Symbol:
FL10/9

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
10VA
Primary voltage
115V AC x2
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
555mA
Secondary winding current 2
555mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
B
Body dimensions
68x57x23mm
Gross weight279.13 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 10/9
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.00 EURGross price for quantities from 1 pcs - 19.19 EUR
Net price for quantities from 5 pcs - 15.47 EURGross price for quantities from 5 pcs - 18.56 EUR
Net price for quantities from 10 pcs - 14.93 EURGross price for quantities from 10 pcs - 17.91 EUR
Net price for quantities from 20 pcs - 14.40 EURGross price for quantities from 20 pcs - 17.27 EUR