+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL151A

Enclosure: wall mounting; X: 200mm; Y: 250mm; Z: 160mm; orion+; steel

Manufacturer: HAGER

Manufacturer part number:
FL151A
TME Symbol:
FL151A

Specification

Manufacturer
HAGER
Type of enclosure
wall mounting
Dimension X
200mm
Dimension Y
250mm
Dimension Z
160mm
Manufacturer series
orion+
Enclosure material
steel
Body colour
light grey
Cover colour
transparent
IP rating
IP65
Mechanical impact resistance
IK10
Caution!
  • without mounting plate
Gross weight3.94 kg
See other products in this category: Wall Mounting Enclosures HAGER,
See other products from this series.:
*
FL151A
0 in TME stock
Net price for quantities from 1 pcs - 155.02 EURGross price for quantities from 1 pcs - 186.03 EUR
Net price for quantities from 5 pcs - 144.69 EURGross price for quantities from 5 pcs - 173.63 EUR
Net price for quantities from 10 pcs - 134.36 EURGross price for quantities from 10 pcs - 161.23 EUR
No. of pieces (Multiplicity: 1)