+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL152A

Enclosure: wall mounting; X: 250mm; Y: 300mm; Z: 160mm; orion+; steel


Manufacturer: HAGER

Manufacturer part number:
FL152A
TME Symbol:
FL152A

Specification

Manufacturer
HAGER
Type of enclosure
wall mounting
Dimension X
250mm
Dimension Y
300mm
Dimension Z
160mm
Manufacturer series
orion+
Enclosure material
steel
Body colour
light grey
Cover colour
transparent
IP rating
IP65
Mechanical impact resistance
IK10
Caution!
  • without mounting plate
Gross weight5.137 kg
See other products in this category: Wall Mounting Enclosures HAGER,
See other products from this series.:
*
FL152A
0 in TME stock
Net price for quantities from 1 pcs - 203.19 USDGross price for quantities from 1 pcs - 243.83 USD
Net price for quantities from 5 pcs - 189.65 USDGross price for quantities from 5 pcs - 227.58 USD
Net price for quantities from 10 pcs - 176.10 USDGross price for quantities from 10 pcs - 211.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.