+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL153A

Enclosure: wall mounting; X: 300mm; Y: 300mm; Z: 160mm; orion+; steel

Manufacturer: HAGER

Manufacturer part number:
FL153A
TME Symbol:
FL153A

Specification

Manufacturer
HAGER
Type of enclosure
wall mounting
Dimension X
300mm
Dimension Y
300mm
Dimension Z
160mm
Manufacturer series
orion+
Enclosure material
steel
Body colour
light grey
Cover colour
transparent
IP rating
IP65
Mechanical impact resistance
IK10
Caution!
  • without mounting plate
Gross weight5.66 kg
See other products in this category: Wall Mounting Enclosures HAGER,
See other products from this series.:
*
FL153A
0 in TME stock
Net price for quantities from 1 pcs - 165.50 EURGross price for quantities from 1 pcs - 198.59 EUR
Net price for quantities from 5 pcs - 154.46 EURGross price for quantities from 5 pcs - 185.35 EUR
Net price for quantities from 10 pcs - 143.43 EURGross price for quantities from 10 pcs - 172.11 EUR
No. of pieces (Multiplicity: 1)