+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL161A

Enclosure: wall mounting; X: 400mm; Y: 500mm; Z: 160mm; orion+; steel


Manufacturer: HAGER

Manufacturer part number:
FL161A
TME Symbol:
FL161A

Specification

Manufacturer
HAGER
Type of enclosure
wall mounting
Dimension X
400mm
Dimension Y
500mm
Dimension Z
160mm
Manufacturer series
orion+
Enclosure material
steel
Body colour
light grey
Cover colour
transparent
IP rating
IP65
Mechanical impact resistance
IK10
Caution!
  • without mounting plate
Gross weight9.6511 kg
See other products in this category: Wall Mounting Enclosures HAGER,
See other products from this series.:
*
FL161A
1 in TME stock
Net price for quantities from 1 pcs - 148.42 EURGross price for quantities from 1 pcs - 178.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts