+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 18/18

Transformer: encapsulated; 18VA; 115VACx2; 18V; 18V; 500mA; 500mA

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 18/18
TME Symbol:
FL18/18

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
18VA
Primary voltage
115V AC x2
Secondary voltage 1
18V
Secondary voltage 2
18V
Secondary winding current 1
0.5A
Secondary winding current 2
0.5A
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
E
Body dimensions
68x57x27.8mm
Gross weight390.58 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 18/18
15 in TME stock
Net price for quantities from 1 pcs - 22.86 USDGross price for quantities from 1 pcs - 27.44 USD
Net price for quantities from 5 pcs - 22.09 USDGross price for quantities from 5 pcs - 26.52 USD
Net price for quantities from 10 pcs - 21.34 USDGross price for quantities from 10 pcs - 25.61 USD
Net price for quantities from 20 pcs - 20.58 USDGross price for quantities from 20 pcs - 24.70 USD
No. of pieces (Multiplicity: 1)