+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 18/9

Transformer: encapsulated; 18VA; 115VACx2; 9V; 9V; 1A; 1A; PCB; IP00

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 18/9
TME Symbol:
FL18/9

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
18VA
Primary voltage
115V AC x2
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
1A
Secondary winding current 2
1A
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
B
Body dimensions
57x68x27.8mm
Gross weight387.7 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 18/9
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.44 EURGross price for quantities from 1 pcs - 28.13 EUR
Net price for quantities from 3 pcs - 22.35 EURGross price for quantities from 3 pcs - 26.82 EUR
Net price for quantities from 5 pcs - 21.64 EURGross price for quantities from 5 pcs - 25.97 EUR
Net price for quantities from 10 pcs - 20.88 EURGross price for quantities from 10 pcs - 25.06 EUR