+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 24/12

Transformer: encapsulated; 24VA; 115VACx2; 12V; 12V; 1A; 1A; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 24/12
TME Symbol:
FL24/12

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
24VA
Primary voltage
115V AC x2
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
1A
Secondary winding current 2
1A
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
B
Body dimensions
57x68x31.4mm
Gross weight468.47 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 24/12
15 in TME stock
Net price for quantities from 1 pcs - 20.73 EURGross price for quantities from 1 pcs - 24.87 EUR
Net price for quantities from 5 pcs - 20.02 EURGross price for quantities from 5 pcs - 24.03 EUR
Net price for quantities from 10 pcs - 19.34 EURGross price for quantities from 10 pcs - 23.20 EUR
Net price for quantities from 20 pcs - 18.65 EURGross price for quantities from 20 pcs - 22.37 EUR
No. of pieces (Multiplicity: 1)