+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 24/24

Transformer: encapsulated; 24VA; 115VACx2; 24V; 24V; 500mA; 500mA

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 24/24
TME Symbol:
FL24/24

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
24VA
Primary voltage
115V AC x2
Secondary voltage 1
24V
Secondary voltage 2
24V
Secondary winding current 1
0.5A
Secondary winding current 2
0.5A
IP rating
IP00
Conform to the norm
UL 5085-1
Manufacturer series
FL
Insulation class
E
Body dimensions
68x57x31.4mm
Gross weight464.92 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 24/24
13 in TME stock
Net price for quantities from 1 pcs - 23.98 USDGross price for quantities from 1 pcs - 28.77 USD
Net price for quantities from 5 pcs - 23.17 USDGross price for quantities from 5 pcs - 27.81 USD
Net price for quantities from 10 pcs - 22.38 USDGross price for quantities from 10 pcs - 26.86 USD
Net price for quantities from 20 pcs - 21.58 USDGross price for quantities from 20 pcs - 25.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.